
L000801-01 | |
|---|---|
DigiKey Part Number | 343-L000801-01-ND |
Manufacturer | |
Manufacturer Product Number | L000801-01 |
Description | UWB CERAMIC CHIP ANTENNA 3500 MH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000801-01 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 3.5 |
Packaging Box | Gain 1.8dBi, 1.9dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 4.75GHz, 7.25GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 3.5GHz ~ 6GHz, 6GHz ~ 8.5GHz | Applications UWB |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 25 | 20,14640 Kč | 503,66 Kč |
| 100 | 17,86270 Kč | 1 786,27 Kč |
| 250 | 16,77532 Kč | 4 193,83 Kč |
| 500 | 16,11964 Kč | 8 059,82 Kč |
| 1 000 | 15,57989 Kč | 15 579,89 Kč |
| 2 500 | 15,01029 Kč | 37 525,72 Kč |
| 5 000 | 14,66701 Kč | 73 335,05 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


