


ACG0301U | |
|---|---|
DigiKey Part Number | 535-ACG0301UTR-ND - Tape & Reel (TR) 535-ACG0301UCT-ND - Cut Tape (CT) 535-ACG0301UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACG0301U |
Description | UWB ANT 6.22GHZ- 8.2GHZ SMD CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.2GHz | |
Frequency Range | 6.2GHz ~ 8.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | Filter | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,97500 Kč | 279,75 Kč |
| 25 | 25,45360 Kč | 636,34 Kč |
| 100 | 22,67720 Kč | 2 267,72 Kč |
| 250 | 21,35396 Kč | 5 338,49 Kč |
| 500 | 20,55574 Kč | 10 277,87 Kč |
| 1 000 | 19,89899 Kč | 19 898,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,08793 Kč | 57 263,79 Kč |
| 6 000 | 18,69089 Kč | 112 145,34 Kč |
| 9 000 | 18,49219 Kč | 166 429,71 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |











