Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

1210J2500822KXT | |
|---|---|
DigiKey Part Number | 1210J2500822KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500822KXT |
Description | CAP CER 8200PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500822KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500822JXT | Knowles Syfer | 0 | 1210J2500822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J5000822JXT | Knowles Syfer | 0 | 1210J5000822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J5000822KXT | Knowles Syfer | 0 | 1210J5000822KXT-ND | 7,46280 Kč | Upgrade |
| 1210J6300822JXT | Knowles Syfer | 0 | 1210J6300822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J6300822KXT | Knowles Syfer | 0 | 1210J6300822KXT-ND | 7,46280 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,46280 Kč | 14 925,60 Kč |
| Unit Price without VAT: | 7,46280 Kč |
|---|---|
| Unit Price with VAT: | 9,02999 Kč |





