Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar

1210J6300822JXT | |
|---|---|
DigiKey Part Number | 1210J6300822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300822JXT |
Description | CAP CER 8200PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300822JET | Knowles Syfer | 0 | 1210Y6300822JET-ND | 25,49882 Kč | Parametric Equivalent |
| 1210Y6300822JXT | Knowles Syfer | 0 | 1210Y6300822JXT-ND | 14,39770 Kč | Parametric Equivalent |
| C1210C822JBRACTU | KEMET | 0 | 399-C1210C822JBRACTUTR-ND | 10,97083 Kč | Upgrade |
| C3225C0G2J822J125AA | TDK | 3 007 | 445-14886-1-ND | 18,90000 Kč | Similar |
| C3225NP02J822J125AA | TDK | 1 865 | 445-172543-1-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,57380 Kč | 17 147,60 Kč |
| Unit Price without VAT: | 8,57380 Kč |
|---|---|
| Unit Price with VAT: | 10,37430 Kč |




