
C3225C0G2J822J125AA | |
|---|---|
DigiKey Part Number | 445-14886-2-ND - Tape & Reel (TR) 445-14886-1-ND - Cut Tape (CT) 445-14886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J822J125AA |
Description | CAP CER 8200PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J822J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,25180 Kč | 462,59 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 500 | 6,99192 Kč | 3 495,96 Kč |
| 1 000 | 6,55264 Kč | 6 552,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,01446 Kč | 12 028,92 Kč |
| 4 000 | 5,72547 Kč | 22 901,88 Kč |
| 6 000 | 5,58074 Kč | 33 484,44 Kč |
| 10 000 | 5,42032 Kč | 54 203,20 Kč |
| 14 000 | 5,32652 Kč | 74 571,28 Kč |
| 20 000 | 5,23630 Kč | 104 726,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

