Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar

1210J5000822JXT | |
|---|---|
DigiKey Part Number | 1210J5000822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000822JXT |
Description | CAP CER 8200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300822JXT | Knowles Syfer | 0 | 1210J6300822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J5000822JDT | Knowles Syfer | 0 | 1210J5000822JDT-ND | 20,78498 Kč | Parametric Equivalent |
| 1210Y5000822JDT | Knowles Syfer | 0 | 1210Y5000822JDT-ND | 22,06376 Kč | Parametric Equivalent |
| 1210Y5000822JET | Knowles Syfer | 0 | 1210Y5000822JET-ND | 17,05741 Kč | Parametric Equivalent |
| 1210Y5000822JXT | Knowles Syfer | 0 | 1210Y5000822JXT-ND | 17,61669 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,57380 Kč | 17 147,60 Kč |
| Unit Price without VAT: | 8,57380 Kč |
|---|---|
| Unit Price with VAT: | 10,37430 Kč |




