C1210C822JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 10,97083 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,88830 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 8,57380 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,57380 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,57380 Kč
Datasheet

Similar


TDK
In Stock: 3 007
Unit Price: 18,90000 Kč
Datasheet

Similar


TDK
In Stock: 1 865
Unit Price: 20,58000 Kč
Datasheet
8200 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C822JARACTU

DigiKey Part Number
399-C1210C822JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C822JARACTU
Description
CAP CER 8200PF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C822JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C822JBRACTUKEMET0399-C1210C822JBRACTUTR-ND10,97083 KčUpgrade
C1210C822JCGACTUKEMET0399-C1210C822JCGACTUTR-ND10,88830 KčUpgrade
1210J2500822JXTKnowles Syfer01210J2500822JXT-ND8,57380 KčDirect
1210J5000822JXTKnowles Syfer01210J5000822JXT-ND8,57380 KčUpgrade
1210J6300822JXTKnowles Syfer01210J6300822JXT-ND8,57380 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,18417 Kč24 736,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6,18417 Kč
Unit Price with VAT:7,48285 Kč