1210J2500822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,57380 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,57380 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 20,78498 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 22,06376 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 17,61669 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 6,18417 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,97083 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 10,88830 Kč
Datasheet

Similar


TDK
In Stock: 3 007
Unit Price: 18,90000 Kč
Datasheet

Similar


TDK
In Stock: 1 865
Unit Price: 20,58000 Kč
Datasheet
8200 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2500822JXT

DigiKey Part Number
1210J2500822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2500822JXT
Description
CAP CER 8200PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2500822JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000822JXTKnowles Syfer01210J5000822JXT-ND8,57380 KčUpgrade
1210J6300822JXTKnowles Syfer01210J6300822JXT-ND8,57380 KčUpgrade
1210J2500822JDTKnowles Syfer01210J2500822JDT-ND20,78498 KčParametric Equivalent
1210Y2500822JDTKnowles Syfer01210Y2500822JDT-ND22,06376 KčParametric Equivalent
1210Y2500822JXTKnowles Syfer01210Y2500822JXT-ND17,61669 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,57380 Kč17 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,57380 Kč
Unit Price with VAT:10,37430 Kč