Upgrade
Upgrade
Upgrade

1210J2500822KDT | |
|---|---|
DigiKey Part Number | 1210J2500822KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500822KDT |
Description | CAP CER 8200PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500822KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500822JDT | Knowles Syfer | 0 | 1210J2500822JDT-ND | 20,78498 Kč | Upgrade |
| 1210J5000822JDT | Knowles Syfer | 0 | 1210J5000822JDT-ND | 20,78498 Kč | Upgrade |
| 1210J5000822KDT | Knowles Syfer | 0 | 1210J5000822KDT-ND | 16,22673 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,22673 Kč | 32 453,46 Kč |
| Unit Price without VAT: | 16,22673 Kč |
|---|---|
| Unit Price with VAT: | 19,63434 Kč |


