Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

12107C822KAT2A | |
|---|---|
DigiKey Part Number | 12107C822KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12107C822KAT2A |
Description | CAP CER 8200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C822KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000822KXT | Knowles Syfer | 0 | 1210J5000822KXT-ND | 7,46280 Kč | Direct |
| 1210J5000822JXT | Knowles Syfer | 0 | 1210J5000822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J6300822JXT | Knowles Syfer | 0 | 1210J6300822JXT-ND | 8,57380 Kč | Upgrade |
| 1210J6300822KXT | Knowles Syfer | 0 | 1210J6300822KXT-ND | 7,46280 Kč | Upgrade |
| C1210C822JBRACTU | KEMET | 0 | 399-C1210C822JBRACTUTR-ND | 10,97083 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,75482 Kč | 11 509,64 Kč |
| Unit Price without VAT: | 5,75482 Kč |
|---|---|
| Unit Price with VAT: | 6,96333 Kč |




