Cable Clamp, P-Type White Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7629

DigiKey Part Number
36-7629-ND
Manufacturer
Manufacturer Product Number
7629
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.375" (9.53mm)
Bundle Center to Mounting Center
0.475" (12.07mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 391
Factory Stock: 21 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,74300 Kč17,43 Kč
251,55400 Kč38,85 Kč
1001,30820 Kč130,82 Kč
5001,08098 Kč540,49 Kč
1 0001,04990 Kč1 049,90 Kč
5 0000,83992 Kč4 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč