
7625 | |
|---|---|
DigiKey Part Number | 36-7625-ND |
Manufacturer | |
Manufacturer Product Number | 7625 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7625 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.410" (10.41mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 100 | 1,58950 Kč | 158,95 Kč |
| 500 | 1,31280 Kč | 656,40 Kč |
| 1 000 | 1,21137 Kč | 1 211,37 Kč |
| 2 500 | 1,09181 Kč | 2 729,53 Kč |
| 5 000 | 1,01097 Kč | 5 054,85 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




