
7624 | |
|---|---|
DigiKey Part Number | 36-7624-ND |
Manufacturer | |
Manufacturer Product Number | 7624 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7624 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.140" (3.56mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.410" (10.41mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 100 | 1,26620 Kč | 126,62 Kč |
| 500 | 1,04528 Kč | 522,64 Kč |
| 1 000 | 0,96444 Kč | 964,44 Kč |
| 2 500 | 0,86864 Kč | 2 171,60 Kč |
| 5 000 | 0,83992 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











