Cable Clamp, P-Type White Fastener 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7622

DigiKey Part Number
36-7622-ND
Manufacturer
Manufacturer Product Number
7622
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.187" (4.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.187" (4.75mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.140" (3.56mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.380" (9.65mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 496
Factory Stock: 39 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,84800 Kč18,48 Kč
251,64640 Kč41,16 Kč
1001,39220 Kč139,22 Kč
5001,15028 Kč575,14 Kč
1 0001,06166 Kč1 061,66 Kč
2 5000,95650 Kč2 391,25 Kč
5 0000,88549 Kč4 427,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč