
7621 | |
|---|---|
DigiKey Part Number | 36-7621-ND |
Manufacturer | |
Manufacturer Product Number | 7621 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7621 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.125" (3.18mm) | Bundle Center to Mounting Center 0.325" (8.25mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,26807 Kč | 1 268,07 Kč |
| 2 500 | 1,14305 Kč | 2 857,62 Kč |
| 5 000 | 1,05847 Kč | 5 292,35 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





