
7623 | |
|---|---|
DigiKey Part Number | 36-7623-ND |
Manufacturer | |
Manufacturer Product Number | 7623 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7623 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.187" (4.75mm) | Bundle Center to Mounting Center 0.380" (9.65mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 500 | 1,27584 Kč | 637,92 Kč |
| 1 000 | 1,17736 Kč | 1 177,36 Kč |
| 2 500 | 1,06099 Kč | 2 652,48 Kč |
| 5 000 | 0,98233 Kč | 4 911,65 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







