Cable Clamp, P-Type White Fastener 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7626

DigiKey Part Number
36-7626-ND
Manufacturer
Manufacturer Product Number
7626
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
7626 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.140" (3.56mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.312" (7.92mm)
Bundle Center to Mounting Center
0.445" (11.30mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,26800 Kč22,68 Kč
252,03280 Kč50,82 Kč
1001,71550 Kč171,55 Kč
5001,41862 Kč709,31 Kč
1 0001,30965 Kč1 309,65 Kč
2 5001,18042 Kč2 951,05 Kč
5 0001,09320 Kč5 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč