Cable Clamp, P-Type White Fastener 0.437" (11.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7630

DigiKey Part Number
36-7630-ND
Manufacturer
Manufacturer Product Number
7630
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.437" (11.10mm)
Datasheet
 Datasheet
EDA/CAD Models
7630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.140" (3.56mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.437" (11.10mm)
Bundle Center to Mounting Center
0.525" (13.33mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 860
Factory Stock: 14 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,49900 Kč24,99 Kč
252,23400 Kč55,85 Kč
1001,88770 Kč188,77 Kč
5001,56058 Kč780,29 Kč
1 0001,44046 Kč1 440,46 Kč
2 5001,29877 Kč3 246,92 Kč
5 0001,20302 Kč6 015,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč