Cable Clamp, P-Type White Fastener 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7627

DigiKey Part Number
36-7627-ND
Manufacturer
Manufacturer Product Number
7627
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
7627 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.312" (7.92mm)
Bundle Center to Mounting Center
0.445" (11.30mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 310
Factory Stock: 24 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,86900 Kč18,69 Kč
251,67160 Kč41,79 Kč
1001,41110 Kč141,11 Kč
5001,16538 Kč582,69 Kč
1 0001,07552 Kč1 075,52 Kč
2 5001,04990 Kč2 624,75 Kč
5 0000,89695 Kč4 484,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč