
7631 | |
|---|---|
DigiKey Part Number | 36-7631-ND |
Manufacturer | |
Manufacturer Product Number | 7631 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7631 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.437" (11.10mm) | Bundle Center to Mounting Center 0.525" (13.33mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 100 | 1,96960 Kč | 196,96 Kč |
| 500 | 1,62860 Kč | 814,30 Kč |
| 1 000 | 1,50367 Kč | 1 503,67 Kč |
| 2 500 | 1,35588 Kč | 3 389,70 Kč |
| 5 000 | 1,25602 Kč | 6 280,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



