
7635 | |
|---|---|
DigiKey Part Number | 36-7635-ND |
Manufacturer | |
Manufacturer Product Number | 7635 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7635 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Keystone Electronics | Color White |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.625" (15.88mm) | Bundle Center to Mounting Center 0.660" (16.76mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,57760 Kč | 114,44 Kč |
| 100 | 3,87410 Kč | 387,41 Kč |
| 500 | 3,21018 Kč | 1 605,09 Kč |
| 1 000 | 2,96744 Kč | 2 967,44 Kč |
| 2 500 | 2,68044 Kč | 6 701,10 Kč |
| 5 000 | 2,48658 Kč | 12 432,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




