100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M006ATE070

DigiKey Part Number
399-4009-2-ND - Tape & Reel (TR)
399-4009-1-ND - Cut Tape (CT)
399-4009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M006ATE070
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M006ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55B107M6R3C0100Vishay Sprague5 490718-2025-1-ND20,58000 KčDirect
6TPE100MBBPanasonic Industry5 07310-6TPE100MBBCT-ND31,92000 KčSimilar
T55A107M6R3C0070Vishay Sprague1 326718-1987-1-ND21,63000 KčSimilar
T55B107M6R3C0070Vishay Sprague3 133718-2024-1-ND20,37000 KčSimilar
In-Stock: 77 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,73800 Kč117,38 Kč
509,04600 Kč452,30 Kč
1008,22070 Kč822,07 Kč
5006,82518 Kč3 412,59 Kč
1 0006,39389 Kč6 393,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,75146 Kč11 502,92 Kč
6 0005,33374 Kč32 002,44 Kč
10 0005,17924 Kč51 792,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč