100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 15mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M006ATE015

DigiKey Part Number
399-5306-2-ND - Tape & Reel (TR)
399-5306-1-ND - Cut Tape (CT)
399-5306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M006ATE015
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M006ATE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55B107M6R3C0100Vishay Sprague5 490718-2025-1-ND20,44000 KčDirect
In-Stock: 10 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1021,66900 Kč216,69 Kč
5017,26000 Kč863,00 Kč
10015,89810 Kč1 589,81 Kč
50013,59904 Kč6 799,52 Kč
1 00012,88745 Kč12 887,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,30151 Kč24 603,02 Kč
6 00011,57748 Kč69 464,88 Kč
10 00011,30958 Kč113 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč