
T55B107M6R3C0100 | |
|---|---|
DigiKey Part Number | 718-2025-2-ND - Tape & Reel (TR) 718-2025-1-ND - Cut Tape (CT) 718-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M6R3C0100 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M6R3C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE100MAZB | Panasonic Industry | 8 298 | P16256CT-ND | 33,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,99500 Kč | 149,95 Kč |
| 50 | 11,72500 Kč | 586,25 Kč |
| 100 | 10,71970 Kč | 1 071,97 Kč |
| 500 | 9,01958 Kč | 4 509,79 Kč |
| 1 000 | 8,49382 Kč | 8 493,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,06117 Kč | 16 122,34 Kč |
| 6 000 | 7,52661 Kč | 45 159,66 Kč |
| 10 000 | 7,32885 Kč | 73 288,50 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

