
6TPE100MBB | |
|---|---|
DigiKey Part Number | 10-6TPE100MBBTR-ND - Tape & Reel (TR) 10-6TPE100MBBCT-ND - Cut Tape (CT) 10-6TPE100MBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MBB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MBB Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 50 | 16,73120 Kč | 836,56 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| 500 | 13,15020 Kč | 6 575,10 Kč |
| 1 000 | 12,45433 Kč | 12 454,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54187 Kč | 23 083,74 Kč |
| 6 000 | 10,85401 Kč | 65 124,06 Kč |
| 10 000 | 10,59952 Kč | 105 995,20 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


