
T55A107M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-1987-2-ND - Tape & Reel (TR) 718-1987-1-ND - Cut Tape (CT) 718-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M6R3C0070 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M6R3C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 50 | 10,82660 Kč | 541,33 Kč |
| 100 | 9,87960 Kč | 987,96 Kč |
| 500 | 8,27994 Kč | 4 139,97 Kč |
| 1 000 | 7,78543 Kč | 7 785,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37828 Kč | 14 756,56 Kč |
| 6 000 | 6,87527 Kč | 41 251,62 Kč |
| 10 000 | 6,68921 Kč | 66 892,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



