Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C104J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RALTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J5RAC7411 | KEMET | 23 896 | 399-C0603C104J5RAC7411CT-ND | 0,37000 Kč | Direct |
| C0603C104J5RACAUTO | KEMET | 40 197 | 399-6853-1-ND | 0,38000 Kč | Parametric Equivalent |
| C0603C104J5RACAUTO7411 | KEMET | 7 420 | 399-C0603C104J5RACAUTO7411CT-ND | 0,38000 Kč | Parametric Equivalent |
| C0603C104J5RACTM | KEMET | 33 721 | 399-7336-1-ND | 0,38000 Kč | Parametric Equivalent |
| C0603C104J5RACTU | KEMET | 235 332 | 399-C0603C104J5RACTUCT-ND | 0,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,20170 Kč | 16 806,80 Kč |
| Unit Price without VAT: | 4,20170 Kč |
|---|---|
| Unit Price with VAT: | 5,08406 Kč |






