0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104J5RACTU

DigiKey Part Number
399-C0603C104J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C104J5RACTUCT-ND - Cut Tape (CT)
399-C0603C104J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J5RACTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB104YAGEO259 429311-1779-1-ND2,10000 KčDirect
CL10B104JB8NNNCSamsung Electro-Mechanics1 182 3421276-1033-1-ND2,10000 KčDirect
In-Stock: 235 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,52200 Kč55,22 Kč
504,08620 Kč204,31 Kč
1003,64950 Kč364,95 Kč
5002,91242 Kč1 456,21 Kč
1 0002,68459 Kč2 684,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,34312 Kč9 372,48 Kč
8 0002,21631 Kč17 730,48 Kč
12 0002,15279 Kč25 833,48 Kč
20 0002,08238 Kč41 647,60 Kč
28 0002,04123 Kč57 154,44 Kč
40 0002,00164 Kč80 065,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč