



CC0603JRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1779-2-ND - Tape & Reel (TR) 311-1779-1-ND - Cut Tape (CT) 311-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,10500 Kč | 11,05 Kč |
| 50 | 0,75500 Kč | 37,75 Kč |
| 100 | 0,65070 Kč | 65,07 Kč |
| 500 | 0,47508 Kč | 237,54 Kč |
| 1 000 | 0,42107 Kč | 421,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32430 Kč | 1 297,20 Kč |
| 8 000 | 0,29589 Kč | 2 367,12 Kč |
| 12 000 | 0,28167 Kč | 3 380,04 Kč |
| 20 000 | 0,26593 Kč | 5 318,60 Kč |
| 28 000 | 0,25674 Kč | 7 188,72 Kč |
| 40 000 | 0,24789 Kč | 9 915,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

