C0603T104J5RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,13037 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,78000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,86102 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,32212 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104J5RCL

DigiKey Part Number
399-C0603T104J5RCL-ND
Manufacturer
Manufacturer Product Number
C0603T104J5RCL
Description
.100UF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T104J5RACKEMET0399-C0603T104J5RAC-ND10,13037 KčParametric Equivalent
C0603T104J5RACTUKEMET0399-C0603T104J5RACTUCT-ND24,78000 KčParametric Equivalent
C0603T104J5RALTUKEMET0399-C0603T104J5RALTUTR-ND7,86102 KčParametric Equivalent
C0603T104J5RCLTUKEMET0399-C0603T104J5RCLTUTR-ND9,32212 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
33712,17697 Kč4 103,64 Kč
Unit Price without VAT:12,17697 Kč
Unit Price with VAT:14,73413 Kč