Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T104J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603T104J5RACTUTR-ND - Tape & Reel (TR) 399-C0603T104J5RACTUCT-ND - Cut Tape (CT) 399-C0603T104J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T104J5RAC | KEMET | 0 | 399-C0603T104J5RAC-ND | 10,13037 Kč | Parametric Equivalent |
| C0603T104J5RALTU | KEMET | 0 | 399-C0603T104J5RALTUTR-ND | 7,86102 Kč | Parametric Equivalent |
| C0603T104J5RCL | KEMET | 0 | 399-C0603T104J5RCL-ND | 12,17697 Kč | Parametric Equivalent |
| C0603T104J5RCLTU | KEMET | 0 | 399-C0603T104J5RCLTUTR-ND | 9,32212 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 12,50640 Kč | 625,32 Kč |
| 100 | 11,44180 Kč | 1 144,18 Kč |
| 500 | 9,64396 Kč | 4 821,98 Kč |
| 1 000 | 9,08814 Kč | 9 088,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,25411 Kč | 33 016,44 Kč |
| 8 000 | 7,94399 Kč | 63 551,92 Kč |
| 12 000 | 7,78860 Kč | 93 463,20 Kč |
| 20 000 | 7,61631 Kč | 152 326,20 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




