


C0603C104J5RACTM | |
|---|---|
DigiKey Part Number | 399-7336-2-ND - Tape & Reel (TR) 399-7336-1-ND - Cut Tape (CT) 399-7336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RACTM |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB104 | YAGEO | 259 429 | 311-1779-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 3,03086 Kč | 1 515,43 Kč |
| 1 000 | 2,79609 Kč | 2 796,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44417 Kč | 9 776,68 Kč |
| 8 000 | 2,31340 Kč | 18 507,20 Kč |
| 12 000 | 2,24791 Kč | 26 974,92 Kč |
| 20 000 | 2,17534 Kč | 43 506,80 Kč |
| 28 000 | 2,13290 Kč | 59 721,20 Kč |
| 40 000 | 2,09208 Kč | 83 683,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

