


C0603C104J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C104J5RECAUTOCT-ND - Cut Tape (CT) 399-C0603C104J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RECAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 500 | 1,33842 Kč | 669,21 Kč |
| 1 000 | 1,21368 Kč | 1 213,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02707 Kč | 4 108,28 Kč |
| 8 000 | 0,95782 Kč | 7 662,56 Kč |
| 12 000 | 0,92316 Kč | 11 077,92 Kč |
| 20 000 | 0,88475 Kč | 17 695,00 Kč |
| 28 000 | 0,86231 Kč | 24 144,68 Kč |
| 40 000 | 0,84071 Kč | 33 628,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

