


C0603C104J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C104J5RAC7411CT-ND - Cut Tape (CT) 399-C0603C104J5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RAC7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JPX7R9BB104 | YAGEO | 13 972 | 13-CC0603JPX7R9BB104CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,08620 Kč | 204,31 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,91242 Kč | 1 456,21 Kč |
| 1 000 | 2,68459 Kč | 2 684,59 Kč |
| 2 500 | 2,44434 Kč | 6 110,85 Kč |
| 5 000 | 2,29957 Kč | 11 497,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,12078 Kč | 31 811,70 Kč |
| 30 000 | 2,03325 Kč | 60 997,50 Kč |
| 45 000 | 1,98941 Kč | 89 523,45 Kč |
| 75 000 | 1,94080 Kč | 145 560,00 Kč |
| 105 000 | 1,91237 Kč | 200 798,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

