


CC0603JPX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB104TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB104CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 50 | 0,71980 Kč | 35,99 Kč |
| 100 | 0,61790 Kč | 61,79 Kč |
| 500 | 0,44068 Kč | 220,34 Kč |
| 1 000 | 0,35183 Kč | 351,83 Kč |
| 2 500 | 0,32000 Kč | 800,00 Kč |
| 5 000 | 0,31380 Kč | 1 569,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22300 Kč | 3 345,00 Kč |
| 30 000 | 0,22090 Kč | 6 627,00 Kč |
| 45 000 | 0,21982 Kč | 9 891,90 Kč |
| 75 000 | 0,21858 Kč | 16 393,50 Kč |
| 105 000 | 0,21783 Kč | 22 872,15 Kč |
| 150 000 | 0,21710 Kč | 32 565,00 Kč |
| 180 000 | 0,21675 Kč | 39 015,00 Kč |
| 360 000 | 0,20877 Kč | 75 157,20 Kč |
| 375 000 | 0,20825 Kč | 78 093,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

