
C0603C104J5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104J5RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104J5RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RECAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RECAUTO7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 500 | 1,33842 Kč | 669,21 Kč |
| 1 000 | 1,21368 Kč | 1 213,68 Kč |
| 2 500 | 1,08232 Kč | 2 705,80 Kč |
| 5 000 | 1,00328 Kč | 5 016,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,90571 Kč | 13 585,65 Kč |
| 30 000 | 0,85795 Kč | 25 738,50 Kč |
| 45 000 | 0,83404 Kč | 37 531,80 Kč |
| 75 000 | 0,80753 Kč | 60 564,75 Kč |
| 105 000 | 0,79204 Kč | 83 164,20 Kč |
| 150 000 | 0,77713 Kč | 116 569,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

