C0603C102K5RALTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 9 334
Unit Price: 1,19000 Kč
Datasheet

Upgrade


KEMET
In Stock: 49 065
Unit Price: 1,07000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 584
Unit Price: 0,71000 Kč
Datasheet

Upgrade


KEMET
In Stock: 6 173
Unit Price: 0,65000 Kč
Datasheet

Upgrade


KEMET
In Stock: 50 442
Unit Price: 0,30000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10261 Kč
Datasheet

Upgrade


KEMET
In Stock: 18 611
Unit Price: 0,37000 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 495
Unit Price: 0,35000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12632 Kč
Datasheet

Upgrade


KEMET
In Stock: 181
Unit Price: 0,40000 Kč
Datasheet

Upgrade


KEMET
In Stock: 276 366
Unit Price: 0,08000 Kč
Datasheet

Upgrade


KEMET
In Stock: 10 202
Unit Price: 0,37000 Kč
Datasheet

Upgrade


KEMET
In Stock: 3 531
Unit Price: 0,34000 Kč
Datasheet

Upgrade


KEMET
In Stock: 265 829
Unit Price: 0,08000 Kč
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102K5RALTU

DigiKey Part Number
399-C0603C102K5RALTUTR-ND - Tape & Reel (TR)
399-C0603C102K5RALTUCT-ND - Cut Tape (CT)
399-C0603C102K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K5RALTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (142)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F1GACTUKEMET9 334399-17967-1-ND1,19000 KčUpgrade
C0603C102F5GACTUKEMET49 065399-C0603C102F5GACTUCT-ND1,07000 KčUpgrade
C0603C102G1GACTUKEMET2 584399-C0603C102G1GACTUCT-ND0,71000 KčUpgrade
C0603C102G5GACTUKEMET6 173399-C0603C102G5GACTUCT-ND0,65000 KčUpgrade
C0603C102J1GACTUKEMET50 442399-C0603C102J1GACTUCT-ND0,30000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
505,47200 Kč273,60 Kč
1004,91770 Kč491,77 Kč
5003,98206 Kč1 991,03 Kč
1 0003,69355 Kč3 693,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,26062 Kč13 042,48 Kč
8 0003,09975 Kč24 798,00 Kč
12 0003,01916 Kč36 229,92 Kč
20 0002,92986 Kč58 597,20 Kč
28 0002,87763 Kč80 573,64 Kč
40 0002,82740 Kč113 096,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč