


C0603C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J5GACTUCT-ND - Cut Tape (CT) 399-C0603C102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,77700 Kč | 38,85 Kč |
| 100 | 0,66980 Kč | 66,98 Kč |
| 500 | 0,48926 Kč | 244,63 Kč |
| 1 000 | 0,43403 Kč | 434,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35140 Kč | 1 405,60 Kč |
| 8 000 | 0,32077 Kč | 2 566,16 Kč |
| 12 000 | 0,30545 Kč | 3 665,40 Kč |
| 20 000 | 0,28848 Kč | 5 769,60 Kč |
| 28 000 | 0,27858 Kč | 7 800,24 Kč |
| 40 000 | 0,26905 Kč | 10 762,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


