Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C102J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102J1RALTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F1GACTU | KEMET | 9 334 | 399-17967-1-ND | 29,40000 Kč | Upgrade |
| C0603C102G1GACTU | KEMET | 2 584 | 399-C0603C102G1GACTUCT-ND | 17,64000 Kč | Upgrade |
| C0603C102J1GACTU | KEMET | 50 442 | 399-C0603C102J1GACTUCT-ND | 7,35000 Kč | Upgrade |
| C0603C102J1GALTU | KEMET | 0 | 399-C0603C102J1GALTUTR-ND | 2,53509 Kč | Upgrade |
| C0603C102J1HACTU | KEMET | 18 611 | 399-C0603C102J1HACTUCT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,12099 Kč | 12 483,96 Kč |
| Unit Price without VAT: | 3,12099 Kč |
|---|---|
| Unit Price with VAT: | 3,77640 Kč |




