
C0603C102G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C102G1GACTUCT-ND - Cut Tape (CT) 399-C0603C102G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102G1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A102G080AA | TDK | 1 093 | 445-5381-1-ND | 19,53000 Kč | Direct |
| C1608C0G2A102F080AA | TDK | 21 229 | 445-5379-1-ND | 21,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 50 | 8,57140 Kč | 428,57 Kč |
| 100 | 7,77980 Kč | 777,98 Kč |
| 500 | 6,44218 Kč | 3 221,09 Kč |
| 1 000 | 6,02895 Kč | 6 028,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,40888 Kč | 21 635,52 Kč |
| 8 000 | 5,17840 Kč | 41 427,20 Kč |
| 12 000 | 5,06290 Kč | 60 754,80 Kč |
| 20 000 | 4,93490 Kč | 98 698,00 Kč |
| 28 000 | 4,86003 Kč | 136 080,84 Kč |
| 40 000 | 4,78803 Kč | 191 521,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

