1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A102F080AA

DigiKey Part Number
445-5379-2-ND - Tape & Reel (TR)
445-5379-1-ND - Cut Tape (CT)
445-5379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A102F080AA
Description
CAP CER 1000PF 100V C0G 0603
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A102F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F1GACTUKEMET9 244399-17967-1-ND29,20000 KčDirect
In-Stock: 45 012
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1013,41000 Kč134,10 Kč
5010,41520 Kč520,76 Kč
1009,49550 Kč949,55 Kč
5007,93844 Kč3 969,22 Kč
1 0007,45730 Kč7 457,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,54289 Kč26 171,56 Kč
8 0006,28215 Kč50 257,20 Kč
12 0006,15150 Kč73 818,00 Kč
20 0006,00663 Kč120 132,60 Kč
28 0005,92196 Kč165 814,88 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč