
C0603C102F1GACTU | |
|---|---|
DigiKey Part Number | 399-17967-2-ND - Tape & Reel (TR) 399-17967-1-ND - Cut Tape (CT) 399-17967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 50 | 15,18580 Kč | 759,29 Kč |
| 100 | 13,94900 Kč | 1 394,90 Kč |
| 500 | 11,86136 Kč | 5 930,68 Kč |
| 1 000 | 11,21545 Kč | 11 215,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,24592 Kč | 40 983,68 Kč |
| 8 000 | 9,88533 Kč | 79 082,64 Kč |
| 12 000 | 9,70468 Kč | 116 456,16 Kč |
| 20 000 | 9,50442 Kč | 190 088,40 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

