



C0603C102J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J2RACTUTR-ND - Tape & Reel (TR) 399-C0603C102J2RACTUCT-ND - Cut Tape (CT) 399-C0603C102J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J2RACTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102JAGACTU | KEMET | 272 597 | 399-11877-1-ND | 6,67000 Kč | Upgrade |
| CC0603JRX7RABB102 | YAGEO | 5 680 | 13-CC0603JRX7RABB102CT-ND | 6,88000 Kč | Direct |
| KGM15BR72D102JT | KYOCERA AVX | 18 540 | 478-KGM15BR72D102JTCT-ND | 3,34000 Kč | Direct |
| C1608C0G2E102J080AA | TDK | 183 479 | 445-15236-1-ND | 3,75000 Kč | Similar |
| C1608NP02E102J080AA | TDK | 4 689 | 445-172496-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 50 | 4,38800 Kč | 219,40 Kč |
| 100 | 3,92290 Kč | 392,29 Kč |
| 500 | 3,14292 Kč | 1 571,46 Kč |
| 1 000 | 2,90204 Kč | 2 902,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54083 Kč | 10 163,32 Kč |
| 8 000 | 2,40662 Kč | 19 252,96 Kč |
| 12 000 | 2,33941 Kč | 28 072,92 Kč |
| 20 000 | 2,26492 Kč | 45 298,40 Kč |
| 28 000 | 2,22136 Kč | 62 198,08 Kč |
| 40 000 | 2,17946 Kč | 87 178,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

