


CC0603JRX7RABB102 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7RABB102TR-ND - Tape & Reel (TR) 13-CC0603JRX7RABB102CT-ND - Cut Tape (CT) 13-CC0603JRX7RABB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7RABB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,62480 Kč | 262,48 Kč |
| 500 | 2,05864 Kč | 1 029,32 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54535 Kč | 6 181,40 Kč |
| 8 000 | 1,45293 Kč | 11 623,44 Kč |
| 12 000 | 1,40664 Kč | 16 879,68 Kč |
| 20 000 | 1,35534 Kč | 27 106,80 Kč |
| 28 000 | 1,32535 Kč | 37 109,80 Kč |
| 40 000 | 1,29650 Kč | 51 860,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

