
C0603C102JAGACTU | |
|---|---|
DigiKey Part Number | 399-11877-2-ND - Tape & Reel (TR) 399-11877-1-ND - Cut Tape (CT) 399-11877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102JAGACTU |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,97550 Kč | 987,75 Kč |
| 1 000 | 1,80646 Kč | 1 806,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55333 Kč | 6 213,32 Kč |
| 8 000 | 1,45934 Kč | 11 674,72 Kč |
| 12 000 | 1,41226 Kč | 16 947,12 Kč |
| 20 000 | 1,36008 Kč | 27 201,60 Kč |
| 28 000 | 1,32959 Kč | 37 228,52 Kč |
| 40 000 | 1,30026 Kč | 52 010,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

