C0603C102J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,54401 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,43682 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,54401 Kč
Datasheet

Similar


KEMET
In Stock: 2 652
Unit Price: 12,81000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,37448 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,75753 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,37448 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,25983 Kč
Datasheet

Similar


KEMET
In Stock: 19 733
Unit Price: 5,88000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15809 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,76672 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 330
Unit Price: 9,03000 Kč
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C102J1RECTU

DigiKey Part Number
399-C0603C102J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102J1RECTU
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102J2RECAUTOKEMET0C0603C102J2RECAUTO-ND0,61616 KčUpgrade
C0603C102J2RECTUKEMET0399-C0603C102J2RECTUTR-ND0,49876 KčUpgrade
C0603C102F1GECAUTOKEMET0C0603C102F1GECAUTO-ND2,54401 KčSimilar
C0603C102F1GECTUKEMET0399-C0603C102F1GECTUTR-ND2,43682 KčSimilar
C0603C102F2GECAUTOKEMET0C0603C102F2GECAUTO-ND2,54401 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,49876 Kč3 990,08 Kč
Unit Price without VAT:0,49876 Kč
Unit Price with VAT:0,60350 Kč