
C0603C102J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J1GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GECAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 500 | 1,72058 Kč | 860,29 Kč |
| 1 000 | 1,56855 Kč | 1 568,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34130 Kč | 5 365,20 Kč |
| 8 000 | 1,25691 Kč | 10 055,28 Kč |
| 12 000 | 1,21466 Kč | 14 575,92 Kč |
| 20 000 | 1,16785 Kč | 23 357,00 Kč |
| 28 000 | 1,14047 Kč | 31 933,16 Kč |
| 40 000 | 1,11414 Kč | 44 565,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

