
C0603C102F2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F2GECTUTR-ND - Tape & Reel (TR) 399-C0603C102F2GECTUCT-ND - Cut Tape (CT) 399-C0603C102F2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F2GECTU |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 50 | 5,91040 Kč | 295,52 Kč |
| 100 | 5,32020 Kč | 532,02 Kč |
| 500 | 4,32668 Kč | 2 163,34 Kč |
| 1 000 | 4,02011 Kč | 4 020,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,55998 Kč | 14 239,92 Kč |
| 8 000 | 3,38905 Kč | 27 112,40 Kč |
| 12 000 | 3,30341 Kč | 39 640,92 Kč |
| 20 000 | 3,20850 Kč | 64 170,00 Kč |
| 28 000 | 3,15301 Kč | 88 284,28 Kč |
| 40 000 | 3,09961 Kč | 123 984,40 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

