C0603C102G2GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,25983 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,54401 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 652
Unit Price: 12,81000 Kč
Datasheet
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102G2GECAUTO

DigiKey Part Number
C0603C102G2GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102G2GECAUTO
Description
CAP CER 1000PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102G2GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102G2GECTUKEMET0399-C0603C102G2GECTUTR-ND1,25983 KčDirect
C0603C102F2GECAUTOKEMET0C0603C102F2GECAUTO-ND2,54401 KčUpgrade
C0603C102F2GECTUKEMET2 652399-C0603C102F2GECTUCT-ND12,81000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37448 Kč5 497,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1,37448 Kč
Unit Price with VAT:1,66312 Kč