Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



C0603C102J2RECAUTO | |
|---|---|
DigiKey Part Number | C0603C102J2RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102J2RECAUTO |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J2RECTU | KEMET | 0 | 399-C0603C102J2RECTUTR-ND | 0,49876 Kč | Direct |
| C0603C102F2GECAUTO | KEMET | 0 | C0603C102F2GECAUTO-ND | 2,54401 Kč | Similar |
| C0603C102F2GECTU | KEMET | 2 652 | 399-C0603C102F2GECTUCT-ND | 12,81000 Kč | Similar |
| C0603C102G2GECAUTO | KEMET | 0 | C0603C102G2GECAUTO-ND | 1,37448 Kč | Similar |
| C0603C102G2GECTU | KEMET | 0 | 399-C0603C102G2GECTUTR-ND | 1,25983 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,61616 Kč | 4 929,28 Kč |
| Unit Price without VAT: | 0,61616 Kč |
|---|---|
| Unit Price with VAT: | 0,74555 Kč |



